Renesas Electronics, 32bit RX, RX210 Microcontroller, 50MHz, 64 kB Flash, 80-Pin LQFP
- RS Stock No.:
- 124-0612P
- Mfr. Part No.:
- R5F52103BDFF#V0
- Manufacturer:
- Renesas Electronics
Bulk discount available
Subtotal 20 units (supplied in a tray)*
€87.60
(exc. VAT)
€107.80
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 20 - 38 | €4.38 |
| 40 - 198 | €4.05 |
| 200 - 398 | €3.96 |
| 400 + | €3.91 |
*price indicative
- RS Stock No.:
- 124-0612P
- Mfr. Part No.:
- R5F52103BDFF#V0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX210 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 12 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.62 → 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 12.1 x 12.1 x 1.55mm | |
| Instruction Set Architecture | CISC Harvard | |
| Width | 12.1mm | |
| Height | 1.55mm | |
| Maximum Operating Temperature | +85 °C | |
| ADCs | 1(14 x 12 bit) | |
| Length | 12.1mm | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX210 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 12 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.62 → 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 12.1 x 12.1 x 1.55mm | ||
Instruction Set Architecture CISC Harvard | ||
Width 12.1mm | ||
Height 1.55mm | ||
Maximum Operating Temperature +85 °C | ||
ADCs 1(14 x 12 bit) | ||
Length 12.1mm | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- JP
RX210 Microcontrollers
The RX210 family of 32-bit low power microcontrollers supports large capacity memory and up to 78DMIPS calculation speed.
50MHz 32-bit RX core microcontroller
Up to 1MB Flash memory
32-bit multiplier/divider with multiply-accumulate
4-channel DMA controller (DMACA)
Data transfer controller (DTCa)
Event link controller (ELC)
Temperature sensor
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit
14-bit Independent Watchdog Timer
ADC self-diagnostic function
CRC Calculator
Up to 1MB Flash memory
32-bit multiplier/divider with multiply-accumulate
4-channel DMA controller (DMACA)
Data transfer controller (DTCa)
Event link controller (ELC)
Temperature sensor
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit
14-bit Independent Watchdog Timer
ADC self-diagnostic function
CRC Calculator
