NXP, 16bit ARM7TDMI-S, LPC23 Microcontroller, 72MHz, 512 kB Flash, 144-Pin LQFP
- RS Stock No.:
- 124-2328
- Mfr. Part No.:
- LPC2378FBD144,551
- Manufacturer:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-2328
- Mfr. Part No.:
- LPC2378FBD144,551
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | LPC23 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | ARM7TDMI-S | |
| Data Bus Width | 16 bit, 32bit | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 72MHz | |
| RAM Size | 58 kB | |
| USB Channels | 1 x Device | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 3 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Number of UART Channels | 4 | |
| Number of CAN Channels | 2 | |
| Number of I2C Channels | 3 | |
| Number of USART Channels | 0 | |
| Pulse Width Modulation | 1 (2 Channel) (Motor Control) | |
| Instruction Set Architecture | RISC | |
| Number of Ethernet Channels | 1 | |
| Dimensions | 20.1 x 20.1 x 1.45mm | |
| Number of LIN Channels | 0 | |
| Width | 20.1mm | |
| Height | 1.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Length | 20.1mm | |
| ADCs | 8 x 10 bit | |
| Number of PCI Channels | 0 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name LPC23 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core ARM7TDMI-S | ||
Data Bus Width 16 bit, 32bit | ||
Program Memory Size 512 kB | ||
Maximum Frequency 72MHz | ||
RAM Size 58 kB | ||
USB Channels 1 x Device | ||
Number of PWM Units 1 | ||
Number of SPI Channels 3 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Number of UART Channels 4 | ||
Number of CAN Channels 2 | ||
Number of I2C Channels 3 | ||
Number of USART Channels 0 | ||
Pulse Width Modulation 1 (2 Channel) (Motor Control) | ||
Instruction Set Architecture RISC | ||
Number of Ethernet Channels 1 | ||
Dimensions 20.1 x 20.1 x 1.45mm | ||
Number of LIN Channels 0 | ||
Width 20.1mm | ||
Height 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Length 20.1mm | ||
ADCs 8 x 10 bit | ||
Number of PCI Channels 0 | ||
- COO (Country of Origin):
- TW
ARM7 Family Microcontrollers, NXP
A range of NXP microcontrollers based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support, that combine the microcontroller with 32 kB, 64 kB, 128 kB, 256 kB and 512 kB of embedded high-speed flash memory. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at maximum clock rate.
High integration and low power consumption
wide range of serial communications interfaces and on-chip SRAM options
Alternative 16-bit Thumb-mode reduces code by more than 30 % with minimal performance penalty
32 bit timers, PWM channels and up to 47 GPIO lines
Ideally suited to industrial control and medical systems
wide range of serial communications interfaces and on-chip SRAM options
Alternative 16-bit Thumb-mode reduces code by more than 30 % with minimal performance penalty
32 bit timers, PWM channels and up to 47 GPIO lines
Ideally suited to industrial control and medical systems
