Renesas Electronics, 32bit RX, RX63N Microcontroller, 100MHz, 2 MB Flash, 100-Pin TFLGA

Bulk discount available

Subtotal 5 units (supplied in a tray)*

€61.30

(exc. VAT)

€75.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
5 - 9€12.26
10 - 49€11.68
50 - 99€10.23
100 +€9.98

*price indicative

Packaging Options:
RS Stock No.:
126-2479P
Mfr. Part No.:
R5F563NEDDLJ#U0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX63N

Package Type

TFLGA

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Typical Operating Supply Voltage

2.7 → 3.6 V

Maximum Operating Temperature

+85 °C

Height

1.05mm

ADCs

1(14 x 12 bit), 1(8 x 10 bit)

Width

6mm

Program Memory Type

Flash

Number of ADC Units

2

Instruction Set Architecture

CISC Harvard

Dimensions

6 x 6 x 1.05mm

Length

6mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP

RX63N Microcontrollers


The RX63N family of 32-bit microcontrollers features 100MHz high-speed operation, large-capacity on-chip memory and Ethernet communication.

• 100MHz 32-bit RX core microcontroller
• Up to 2MB Flash memory
• 32KB Data Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision IEEE 754 Floating Point maths unit
• AES-128/192/256 Data Encryption unit (Selected devices)
• 4-channel DMA controller
• Data Transfer Controller
• Serial Communication: SPI, I²C, USB, CAN, Ethernet
• 14-bit Independent Watchdog Timer
• Programmable Pulse Generator
• Real-Time Clock
• CRC Calculator
• Temperature sensor
• On-chip debug and trace
• Power supply: +2.7 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby