Microchip AT90USB162-16MU, 8bit AVR Microcontroller, AT90, 16MHz, 16 kB Flash, 32-Pin QFN
- RS Stock No.:
- 127-8165
- Mfr. Part No.:
- AT90USB162-16MU
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 127-8165
- Mfr. Part No.:
- AT90USB162-16MU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AT90 | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 512 B | |
| USB Channels | 1 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 5mm | |
| Instruction Set Architecture | RISC | |
| Dimensions | 5 x 5 x 1mm | |
| Program Memory Type | Flash | |
| Width | 5mm | |
| Height | 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AT90 | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 512 B | ||
USB Channels 1 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Length 5mm | ||
Instruction Set Architecture RISC | ||
Dimensions 5 x 5 x 1mm | ||
Program Memory Type Flash | ||
Width 5mm | ||
Height 1mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
8-Bit megaAVR Microcontrollers with USB Controller, Atmel
These megaAVR® microcontrollers feature a USB controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR offer self-programmability for fast, secure, cost-effective in-circuit upgrades.
