Microchip ATSAM3A8CA-AU, 32bit ARM Cortex M3 Microcontroller, SAM3A, 84MHz, 512 kB Flash, 100-Pin LQFP
- RS Stock No.:
- 131-0378
- Mfr. Part No.:
- ATSAM3A8CA-AU
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 12-06-2024, delivery within 2 working days
Added
Price Each
€10.44
(exc. VAT)
€12.84
(inc. VAT)
Units | Per unit |
1 - 24 | €10.44 |
25 - 99 | €9.93 |
100 + | €9.44 |
- RS Stock No.:
- 131-0378
- Mfr. Part No.:
- ATSAM3A8CA-AU
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
SMART SAM3A ARM® Cortex-M3 Microcontrollers
Based on the ARM® Cortex®-M3 core, the Atmel® SMART SAM3A Flash microcontroller (MCU) is optimized for CAN connectivity and includes a high-speed USB (HS USB) MiniHost and device with on-chip physical layer (PHY). The series also includes QTouch capacitive touch support, enhanced safety and security and low power consumption.
Specifications
Attribute | Value |
---|---|
Family Name | SAM3A |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 512 kB |
Maximum Frequency | 84MHz |
RAM Size | 96 kB |
USB Channels | 1 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 4 |
Number of CAN Channels | 2 |
Number of I2C Channels | 2 |
Number of UART Channels | 4 |
Typical Operating Supply Voltage | 1.8 V, 3.3 V |
Number of USART Channels | 4 |
Instruction Set Architecture | RISC |
Number of PCI Channels | 0 |
Minimum Operating Temperature | -40 °C |
Length | 14mm |
ADCs | 16 x 12 bit |
Maximum Number of Ethernet Channels | 1 |
Height | 1.45mm |
Number of LIN Channels | 0 |
Width | 14mm |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (8 x 16 bit) |
Dimensions | 14 x 14 x 1.45mm |
Number of Ethernet Channels | 0 |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 131-0378
- Mfr. Part No.:
- ATSAM3A8CA-AU
- Manufacturer:
- Microchip