Microchip, 32bit ARM Cortex M0+, SAM D21 Microcontroller, 48MHz, 256 kB Flash, 32-Pin QFN
- RS Stock No.:
- 133-0941
- Mfr. Part No.:
- ATSAMD21E18A-MU
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 133-0941
- Mfr. Part No.:
- ATSAMD21E18A-MU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | SAM D21 | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 32 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 4 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of USART Channels | 4 | |
| Number of I2C Channels | 4 | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Automotive Standard | AEC-Q100 | |
| Number of ADC Units | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | ARM v6 | |
| Length | 5mm | |
| ADCs | 10 x 12 bit | |
| Pulse Width Modulation | 1 (18 Channel) | |
| Dimensions | 5 x 5 x 0.95mm | |
| Height | 0.95mm | |
| Width | 5mm | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name SAM D21 | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 32 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 4 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of USART Channels 4 | ||
Number of I2C Channels 4 | ||
Number of UART Channels 0 | ||
Number of CAN Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Automotive Standard AEC-Q100 | ||
Number of ADC Units 1 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture ARM v6 | ||
Length 5mm | ||
ADCs 10 x 12 bit | ||
Pulse Width Modulation 1 (18 Channel) | ||
Dimensions 5 x 5 x 0.95mm | ||
Height 0.95mm | ||
Width 5mm | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
ATSAMD21 ARM® Cortex®-M0+ Microcontrollers
ATSAMD21 ARM® Cortex®-M0+ Microcontrollers are SMART™ ARM-based microcontrollers designed for migration with identical peripheral modules, hex compatible code, identical linear address map and pin compatible migration paths between all devices within the SMART™ series. The microcontrollers also contain support for capacitive touch button slider and wheel user interfaces.
Features & Benefits of the ATSAMD21 Microcontrollers
In-system programmable flash
12-channel direct memory access
12-channel Atmel Event System
Up to 52 I/O pins
32-bit real time clock and calendar
Up to 5 16-bit Timers/Counters (TC)
Up to 3 24-bit Timers/Counters (TCC)
1 full-speed USB 2.0 embedded host and device interface
2-pin serial wire debug (SWD) program and debug interface
In-system programmable flash
12-channel direct memory access
12-channel Atmel Event System
Up to 52 I/O pins
32-bit real time clock and calendar
Up to 5 16-bit Timers/Counters (TC)
Up to 3 24-bit Timers/Counters (TCC)
1 full-speed USB 2.0 embedded host and device interface
2-pin serial wire debug (SWD) program and debug interface
