Microchip, 32bit ARM Cortex M4, SAM G51 Microcontroller, 48MHz, 256 kB Flash, 100-Pin LQFP
- RS Stock No.:
- 133-0942
- Mfr. Part No.:
- ATSAMG51N18A-AU
- Manufacturer:
- Microchip Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-0942
- Mfr. Part No.:
- ATSAMG51N18A-AU
- Manufacturer:
- Microchip Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Family Name | SAM G51 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 64 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 1.8 V | |
| Length | 14mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Dimensions | 14 x 14 x 1.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 1(6 Channel) | |
| Instruction Set Architecture | RISC | |
| ADCs | 1(8 x 12 bit) | |
| Height | 1.45mm | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Family Name SAM G51 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 64 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 1.8 V | ||
Length 14mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Dimensions 14 x 14 x 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 1(6 Channel) | ||
Instruction Set Architecture RISC | ||
ADCs 1(8 x 12 bit) | ||
Height 1.45mm | ||
Width 14mm | ||
ATSAMG51 ARM®-based Flash Microcontrollers
The Atmel® SMART SAM G family, ATSAMG51 Flash Microcontrollers are optimized with a highly-efficient set of serial peripherals that are based on the 32-bit ARM® Cortex®-M4 RISC processor with Floating Point Unit (FPU). This allows the ATSAMG51 microcontroller to be used for a variety of applications including consumer, industrial control and PC peripherals.
Features & Benefits of the ATSAMG51 Flash Microcontrollers
Maximum speed of 48MHz
Up to 256Kbytes of flash
Up to 64Kbytes of SRAM
Memory Protection Unit (MPU)
Thumb®-2 instruction set
Up to 18 peripheral DMA (PDC) channels
8 x 32-bit general purpose backup registers (GPBR)
16 external interrupt lines
Operating temperature range -40°C to +85°C
Maximum speed of 48MHz
Up to 256Kbytes of flash
Up to 64Kbytes of SRAM
Memory Protection Unit (MPU)
Thumb®-2 instruction set
Up to 18 peripheral DMA (PDC) channels
8 x 32-bit general purpose backup registers (GPBR)
16 external interrupt lines
Operating temperature range -40°C to +85°C
