Microchip ATXMEGA16D4-AU, 8bit AVR Microcontroller, AVR XMEGA, 32MHz, 16 + 4 kB Flash, 44-Pin TQFP
- RS Stock No.:
- 133-1709
- Mfr. Part No.:
- ATXMEGA16D4-AU
- Manufacturer:
- Microchip
- RS Stock No.:
- 133-1709
- Mfr. Part No.:
- ATXMEGA16D4-AU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AVR XMEGA | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | AVR | |
| Data Bus Width | 8 bit, 16bit | |
| Program Memory Size | 16 + 4 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 2 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 4 | |
| Typical Operating Supply Voltage | 1.6 → 3.6 V | |
| Number of I2C Channels | 2 | |
| Number of USART Channels | 3 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 2 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Number of LIN Channels | 0 | |
| Width | 10.1mm | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Height | 1.05mm | |
| ADCs | 12 x 12 bit | |
| Length | 10.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 10.1 x 10.1 x 1.05mm | |
| Number of PCI Channels | 0 | |
| Pulse Width Modulation | 1 (14 Channel) | |
| Maximum Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AVR XMEGA | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core AVR | ||
Data Bus Width 8 bit, 16bit | ||
Program Memory Size 16 + 4 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 2 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 4 | ||
Typical Operating Supply Voltage 1.6 → 3.6 V | ||
Number of I2C Channels 2 | ||
Number of USART Channels 3 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 2 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Number of LIN Channels 0 | ||
Width 10.1mm | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
Height 1.05mm | ||
ADCs 12 x 12 bit | ||
Length 10.1mm | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 10.1 x 10.1 x 1.05mm | ||
Number of PCI Channels 0 | ||
Pulse Width Modulation 1 (14 Channel) | ||
Maximum Number of Ethernet Channels 0 | ||
8/16-Bit AVR XMEGA Microcontrollers
Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs offer up to four conversion channels with different result registers, which can have different setup and configuration processes. This provides easier use since different software modules can access and use an ADC independently.
AVR XMEGA devices use the Atmel AVR CPU. The instruction set and design of the CPU are tuned to minimize code size and maximize execution speed. Its true single-cycle execution of arithmetic and logic operations means AVR XMEGA microcontrollers perform close to 1MIPS per MHz. The fast-access register file with 32 x 8-bit general-purpose working registers is directly connected to the arithmetic logic unit (ALU). During a single clock cycle, the ALU can be fed two arbitrary registers, do a requested operation, and write back the result. It provides efficient support for 8-, 16- and 32-bit arithmetic.
