Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 16 kB Flash, 20-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-6835
Mfr. Part No.:
MSP430G2513IN20
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

512 B

USB Channels

0

Number of SPI Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

0

Number of I2C Channels

1

Number of UART Channels

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of PCI Channels

0

Length

24.33mm

Number of Ethernet Channels

0

Number of LIN Channels

1

Height

5.08mm

Width

6.35mm

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

0

Minimum Operating Temperature

-40 °C

Dimensions

24.33 x 6.35 x 5.08mm

Instruction Set Architecture

RISC

COO (Country of Origin):
MY

MSP430G2x Ultra-Low-Power Microcontrollers, Texas Instruments


The MSP430G2xx - Value Line Series have a 16MHz CPU delivering ultra-low power performance, but providing low cost options for your design.

Up to 16MHz CPU speed
1.8 to 3.6V operation
Up to 56KB Flash memory
Wide range of high-performance peripherals
Some lines feature the unique capacitive touch sense IO ports
0.1μA RAM retention
0.4μA Standby mode
220μA per MHz active
Ultra-Fast Wake-Up from Standby Mode in < 1μs


MSP430 Microcontrollers, Texas Instruments


The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.