Microchip, 8bit PIC, PIC17 Microcontroller, 33MHz, 16 k x 16 words EPROM, 84-Pin PLCC
- RS Stock No.:
- 145-9080
- Mfr. Part No.:
- PIC17C766-33/L
- Manufacturer:
- Microchip
Subtotal (1 tube of 16 units)*
€270.608
(exc. VAT)
€332.848
(inc. VAT)
Units | Per unit | Per Tube* |
|---|---|---|
| 16 - 16 | €16.913 | €270.61 |
| 32 - 96 | €16.693 | €267.09 |
| 112 + | €16.219 | €259.50 |
*price indicative
- RS Stock No.:
- 145-9080
- Mfr. Part No.:
- PIC17C766-33/L
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC17 | |
| Package Type | PLCC | |
| Mounting Type | Surface Mount | |
| Pin Count | 84 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 k x 16 words | |
| Maximum Frequency | 33MHz | |
| RAM Size | 902 x 8 B | |
| USB Channels | 0 | |
| Number of PWM Units | 3 x 10 bit | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 2 | |
| Typical Operating Supply Voltage | 3 → 5.5 V | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 2 | |
| Number of CAN Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 4.06mm | |
| Width | 24.33mm | |
| Dimensions | 24.33 x 24.33 x 4.06mm | |
| Pulse Width Modulation | 3 x 10 bit | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +125 °C | |
| Number of ADC Units | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Program Memory Type | EPROM | |
| Length | 24.33mm | |
| ADCs | 16 x 10 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Number of PCI Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC17 | ||
Package Type PLCC | ||
Mounting Type Surface Mount | ||
Pin Count 84 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 16 k x 16 words | ||
Maximum Frequency 33MHz | ||
RAM Size 902 x 8 B | ||
USB Channels 0 | ||
Number of PWM Units 3 x 10 bit | ||
Number of SPI Channels 1 | ||
Number of UART Channels 2 | ||
Typical Operating Supply Voltage 3 → 5.5 V | ||
Number of I2C Channels 1 | ||
Number of USART Channels 2 | ||
Number of CAN Channels 0 | ||
Number of LIN Channels 0 | ||
Height 4.06mm | ||
Width 24.33mm | ||
Dimensions 24.33 x 24.33 x 4.06mm | ||
Pulse Width Modulation 3 x 10 bit | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +125 °C | ||
Number of ADC Units 1 | ||
Minimum Operating Temperature -55 °C | ||
Program Memory Type EPROM | ||
Length 24.33mm | ||
ADCs 16 x 10 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Number of PCI Channels 0 | ||
- COO (Country of Origin):
- TH
