Microchip, 32bit microAptiv UC 32 bit, PIC32 Microcontroller, 25MHz, 64 kB Flash, 28-Pin SDIP
- RS Stock No.:
- 146-3265
- Mfr. Part No.:
- PIC32MM0064GPL028-I/SP
- Manufacturer:
- Microchip
- RS Stock No.:
- 146-3265
- Mfr. Part No.:
- PIC32MM0064GPL028-I/SP
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC32 | |
| Package Type | SDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | microAptiv UC 32 bit | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 25MHz | |
| RAM Size | 8 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 2 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 2 | |
| Number of UART Channels | 2 | |
| Typical Operating Supply Voltage | 2 → 3.6 V | |
| Number of USART Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 2 | |
| Data Rate | 25Mbit/s | |
| Width | 7.37mm | |
| Dimensions | 35.56 x 7.37 x 3.81mm | |
| Pulse Width Modulation | 1 (8 Channel) | |
| Height | 3.81mm | |
| Maximum Operating Temperature | +105 °C | |
| Number of ADC Units | 1 | |
| Length | 35.56mm | |
| ADCs | 12 x 10/12 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC32 | ||
Package Type SDIP | ||
Mounting Type Through Hole | ||
Pin Count 28 | ||
Device Core microAptiv UC 32 bit | ||
Data Bus Width 32bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 25MHz | ||
RAM Size 8 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 2 | ||
Number of UART Channels 2 | ||
Typical Operating Supply Voltage 2 → 3.6 V | ||
Number of USART Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 2 | ||
Data Rate 25Mbit/s | ||
Width 7.37mm | ||
Dimensions 35.56 x 7.37 x 3.81mm | ||
Pulse Width Modulation 1 (8 Channel) | ||
Height 3.81mm | ||
Maximum Operating Temperature +105 °C | ||
Number of ADC Units 1 | ||
Length 35.56mm | ||
ADCs 12 x 10/12 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
PIC32MMxxxxGPL 32-Bit Microcontrollers
Microcontroller features:
microMIPS™ instruction set
16-bit/32-bit wide instructions with 32-bit wide data path
Two sets of 32 register files (32-bit) to reduce interrupt latency
Single-cycle 32 x 16 multiply and two-cycle 32 x 32 multiply
+2.0 to +3.6V operating voltage
Low-power operation: 500 nA sleep current for RAM retention mode
Analogue features:
Two analogue comparators with input multiplexing
5-bit DAC with output pin
Peripheral features:
Two UART modules with LIN
CRC module
Hardware real-time clock and calendar (RTCC)
Seven 16-Bit Timers
One multiple output module and two single output modules
Up to 20 peripheral pin select (PPS) re-mappable pins
Two configurable logic cells with internal connections to select peripherals and PPS
Hardware Divide Unit
Zero Wait State Flash with ECC to Maximize Endurance/Retention
10-bit, 300K samples/second conversion rate (single Sample-and-Hold)
Two Analog Comparators with Input Multiplexing
5-Bit DAC with Output Pin
Two 4-Wire SPI modules (up to 25 Mbps) with I2S
Two UART modules with LIN
CRC module
Hardware Real-Time Clock and Calendar
Up to 20 Peripheral Pin SelectRemappable Pins
Capture/Compare/PWM/Timer modules:
Two 16-bit timers or one 32-bit timer in each module
PWM resolution down to 21 ns
Six PWM outputs
Programmable dead time
Auto-shutdown
