STMicroelectronics STM32L4R9AII6, 32bit ARM Cortex M4 Microcontroller, STM32L4, 120MHz, 2 MB Flash, 169-Pin UFBGA
- RS Stock No.:
- 164-6995
- Mfr. Part No.:
- STM32L4R9AII6
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 164-6995
- Mfr. Part No.:
- STM32L4R9AII6
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Ultra-low-power microcontrollers family (STM32L4+ Series) based on Arm® Cortex®-M4 32-bit RISC core. Operates at frequency up to 120Mhz. The Cortex-M4 core features a single-precision FPU which supports all Arm® single-precision data-processing instructions and data types. Cortex-M4 core implements a full set of DSP instructions and MPU, enhancing security. Devices embed high-speed memories (2Mb Flash memory, 640Kbs SRAM), FSMC for static memories (for 100 pins and more), 2 OctoSPI Flash memories interface and an extensive range of enhanced I/Os and peripherals connected to two APB buses, 2 AHB buses and 32-bit multi-AHB bus matrix.
Ultra-low-power with FlexPowerControl
Batch acquisition mode (BAM)
5 μs wakeup from Stop mode
Brownout reset (BOR) in all modes except shutdown
Interconnect matrix
3 PLLs for system clock, USB, audio, ADC
RTC with HW calendar, alarms and calibration
Up to 24 capacitive sensing channels: support touchkey, linear and rotary touch sensors
Batch acquisition mode (BAM)
5 μs wakeup from Stop mode
Brownout reset (BOR) in all modes except shutdown
Interconnect matrix
3 PLLs for system clock, USB, audio, ADC
RTC with HW calendar, alarms and calibration
Up to 24 capacitive sensing channels: support touchkey, linear and rotary touch sensors
Specifications
Attribute | Value |
---|---|
Family Name | STM32L4 |
Package Type | UFBGA |
Mounting Type | Surface Mount |
Pin Count | 169 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 2 MB |
Maximum Frequency | 120MHz |
RAM Size | 640 kB |
USB Channels | 1 |
Number of PWM Units | 2 x 16 bit |
Number of SPI Channels | 3 |
Typical Operating Supply Voltage | 1.71 → 3.6 V |
Number of I2C Channels | 4 |
Number of USART Channels | 3 |
Number of CAN Channels | 1 |
Number of UART Channels | 6 |
Height | 0.5mm |
Number of LIN Channels | 0 |
Width | 7.05mm |
Data Rate | 54Mbit/s |
Number of PCI Channels | 0 |
Dimensions | 7.05 x 7.05 x 0.5mm |
Maximum Number of Ethernet Channels | 0 |
ADCs | 14 x 12 bit |
Length | 7.05mm |
Maximum Operating Temperature | +85 °C |
Pulse Width Modulation | 2 x 16 bit |
Number of ADC Units | 14 |
Program Memory Type | Flash |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Number of Ethernet Channels | 0 |
- RS Stock No.:
- 164-6995
- Mfr. Part No.:
- STM32L4R9AII6
- Manufacturer:
- STMicroelectronics