Microchip PIC16F1786-I/SP, 8 bit PIC, PIC16F Microcontroller, 32 MHz FLASH, 28-Pin SPDIP
- RS Stock No.:
- 165-1929
- Mfr. Part No.:
- PIC16F1786-I/SP
- Manufacturer:
- Microchip
- RS Stock No.:
- 165-1929
- Mfr. Part No.:
- PIC16F1786-I/SP
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SPDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Interface Type | SPI, I2C, EUSART | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1.024kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 4 | |
| Number of Programmable I/Os | 25 | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 5 Bit | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.81mm | |
| Width | 7.49mm | |
| Length | 35.56mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 11 x 12 Bit | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SPDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Interface Type SPI, I2C, EUSART | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1.024kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 4 | ||
Number of Programmable I/Os 25 | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 5 Bit | ||
Maximum Operating Temperature 85°C | ||
Height 3.81mm | ||
Width 7.49mm | ||
Length 35.56mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 11 x 12 Bit | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
PIC16F1784/1786/1787 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F Microcontroller 28-Pin SPDIP
- Microchip PIC16F1788-I/SP PIC16F Microcontroller 28-Pin SPDIP
- Microchip PIC16F870-I/SP PIC16F Microcontroller 28-Pin SPDIP
- Microchip PIC16F73-I/SP PIC16F Microcontroller 28-Pin SPDIP
- Microchip PIC16F72-I/SP PIC16F Microcontroller 28-Pin SPDIP
- Microchip PIC16F76-I/SP PIC16F Microcontroller 28-Pin SPDIP
- Microchip PIC16F57-I/SP PIC16F Microcontroller 28-Pin SPDIP
- Microchip PIC16F723A-I/SP PIC16F Microcontroller 28-Pin SPDIP
