STMicroelectronics STM32H743ZIT6, 32 bit ARM Cortex M7, STM32H7 Microcontroller, 400 MHz, 2MB FLASH, 144-Pin LQFP
- RS Stock No.:
- 165-3272
- Distrelec Article No.:
- 301-70-780
- Mfr. Part No.:
- STM32H743ZIT6
- Manufacturer:
- STMicroelectronics
Add 10 more to save €13.20
View bulk pricing optionsSubtotal (1 unit)*
€16.64
(exc. VAT)
€20.47
(inc. VAT)
- Plus 331 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €16.64 | - |
| 10 - 24 | €15.32 | €13.20 |
| 25 - 99 | €14.68 | €49.00 |
| 100 - 249 | €13.21 | €343.00 |
| 250 + | €12.89 | €937.50 |
*price indicative
- RS Stock No.:
- 165-3272
- Distrelec Article No.:
- 301-70-780
- Mfr. Part No.:
- STM32H743ZIT6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32H7 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 400MHz | |
| RAM Size | 1MB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Analogue Comparators | 2 | |
| Height | 1.45mm | |
| Length | 20.2mm | |
| Number of Programmable I/Os | 168 | |
| Width | 20.2mm | |
| Standards/Approvals | No | |
| DACs | 2 x 12 Bit | |
| Minimum Supply Voltage | 1.62V | |
| Number of Timers | 5 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 20 x 16 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32H7 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 400MHz | ||
RAM Size 1MB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Analogue Comparators 2 | ||
Height 1.45mm | ||
Length 20.2mm | ||
Number of Programmable I/Os 168 | ||
Width 20.2mm | ||
Standards/Approvals No | ||
DACs 2 x 12 Bit | ||
Minimum Supply Voltage 1.62V | ||
Number of Timers 5 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 20 x 16 Bit | ||
Program Memory Type FLASH | ||
Related links
- STMicroelectronics STM32H743ZIT6 STM32H7 Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H753ZIT6 STM32H7 Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H743BIT6 STM32H7 Microcontroller 2MB FLASH, 208-Pin LQFP
- STMicroelectronics STM32H753VIT6 STM32H7 Microcontroller 2MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H753IIT6 STM32H7 Microcontroller 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H743IIT6 STM32H7 Microcontroller 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H743VIT6 STM32H7 Microcontroller 2MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H753BIT6 STM32H7 Microcontroller 2MB FLASH, 208-Pin LQFP
