Microchip PIC16F913-I/SO, 8bit PIC Microcontroller, PIC16F, 20MHz, 7 kB, 256 B Flash, 28-Pin SOIC
- RS Stock No.:
- 165-4722
- Mfr. Part No.:
- PIC16F913-I/SO
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 165-4722
- Mfr. Part No.:
- PIC16F913-I/SO
- Manufacturer:
- Microchip
PIC16F913/914/916/917/946 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F913/914/916/917/946 family of microcontrollers is based upon Microchips Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory, up to 352 bytes RAM and EEPROM of 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.
The PIC16F913/914/916/917/946 family of microcontrollers is based upon Microchips Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory, up to 352 bytes RAM and EEPROM of 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Output Range from 8 MHz to 31 kHz
24 I/O Pins – PIC16F913/916 Models
35 I/O Pins – PIC16F914/917 Models
53 I/O Pins – PIC16F946 Model Only
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
Programmable Low-Voltage Detect (PLVD)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Output Range from 8 MHz to 31 kHz
24 I/O Pins – PIC16F913/916 Models
35 I/O Pins – PIC16F914/917 Models
53 I/O Pins – PIC16F946 Model Only
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
Programmable Low-Voltage Detect (PLVD)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
Liquid Crystal Display (LCD) Module – PIC16F913/916 60 Segments, PIC16F914/917 96 Segments, PIC16F946 168 Segments
10-bit Analogue-to-Digital Converter (ADC) - PIC16F913/916 5 Channels, PIC16F914/917/946 8 Channels
Capture, Compare, PWM (CCP) Module – PIC16F913/916 x 1 Module, PIC16F914/917/946 x 2 Modules
Two Comparators
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with I2C
Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
10-bit Analogue-to-Digital Converter (ADC) - PIC16F913/916 5 Channels, PIC16F914/917/946 8 Channels
Capture, Compare, PWM (CCP) Module – PIC16F913/916 x 1 Module, PIC16F914/917/946 x 2 Modules
Two Comparators
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with I2C
Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 7 kB, 256 B |
Maximum Frequency | 20MHz |
RAM Size | 256 B |
USB Channels | 0 |
Number of PWM Units | 1 x 10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 4.5 → 5.5 V |
Number of I2C Channels | 1 |
Number of USART Channels | 1 |
Number of ADC Units | 1 |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Pulse Width Modulation | 1 (10 bit) (CCP) |
Dimensions | 17.9 x 7.5 x 2.35mm |
Width | 7.5mm |
Number of LIN Channels | 0 |
Height | 2.35mm |
ADCs | 5 x 10 bit |
Length | 17.9mm |
Maximum Operating Temperature | +85 °C |
Program Memory Type | Flash |