STMicroelectronics STM32F101VGT6, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 36 MHz, 1MB FLASH, 100-Pin LQFP
- RS Stock No.:
- 165-6487
- Mfr. Part No.:
- STM32F101VGT6
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-6487
- Mfr. Part No.:
- STM32F101VGT6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Data Bus Width | 32 bit | |
| Device Core | ARM Cortex M3 | |
| Series | STM32F1 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 36 MHz | |
| Program Memory Size | 1 MB | |
| Program Memory Type | FLASH | |
| Pin Count | 100 | |
| Package Type | LQFP | |
| ADCs | 16 x 12 Bit | |
| Height | 1.45 mm | |
| Instruction Set Architecture | RISC | |
| Length | 14.2 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 15 | |
| RAM Size | 80 kB | |
| Width | 14.2 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Data Bus Width 32 bit | ||
Device Core ARM Cortex M3 | ||
Series STM32F1 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 36 MHz | ||
Program Memory Size 1 MB | ||
Program Memory Type FLASH | ||
Pin Count 100 | ||
Package Type LQFP | ||
ADCs 16 x 12 Bit | ||
Height 1.45 mm | ||
Instruction Set Architecture RISC | ||
Length 14.2 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 15 | ||
RAM Size 80 kB | ||
Width 14.2 mm | ||
- COO (Country of Origin):
- KR
STM32F101 Series Microcontrollers, STMicroelectronics
STMicroelectronics STM32F101 is based on the ARM Cortex™ M3 Microcontroller and contains a 36 MHz CPU with up to 80 KB SRAM and up to 1 MB of Flash. The STM32 ARM Cortex-M3 32 bit Flash low density family MCU produce low power, low voltage and combine strong performance with real time capabilities.
The STM32F1 families Advanced architecture integrate with the STM32 platform allowing the design of low power applications. The ARM Cortex™-M3 core processor with embedded Flash and SRAM is compatible with all ARM tools and software.
STs ARM/RISC 32-bit processor with 16 bit timers, 12 bit ADC, 12 bit DAC and comm interfaces (I2C, SPI, and USART.) Ideal in handheld equipment; PC and gaming peripherals; alarm systems; PLCs and industrial applications as well as application control and user interfaces.
Temperature range: -40 to +85 °C
Low voltage: 2 V to 3.6 V
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly Faster response to interrupts, all combined with industry leading power consumption.
Benefits
• Excellent real-time behaviour
• Oustanding power efficiency
• Superior and innovative peripherals
• Maximum integration
• Cross family pin-to-pin, peripheral and software compatibility
Related links
- STMicroelectronics STM32F101VGT6 STM32F1 Microcontroller 1MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F101ZGT6 STM32F1 Microcontroller 1MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F103VGT7 STM32F1 Microcontroller 1MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F101R8T6 STM32F1 Microcontroller 64kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F101C8T6 STM32F1 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F101RBT6 STM32F1 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F1 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F103ZGT6 STM32F1 Microcontroller 1MB FLASH, 144-Pin LQFP
