Infineon, 8bit 8051, XC866 Microcontroller, 26.7MHz, 4 kB, 12 kB Flash, 38-Pin TSSOP
- RS Stock No.:
- 166-0857
- Mfr. Part No.:
- XC8664FRIBEFXUMA1
- Manufacturer:
- Infineon
- RS Stock No.:
- 166-0857
- Mfr. Part No.:
- XC8664FRIBEFXUMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Family Name | XC866 | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 38 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4 kB, 12 kB | |
| Maximum Frequency | 26.7MHz | |
| RAM Size | 256 B, 512 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 16 bit | |
| Number of SPI Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of UART Channels | 1 | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 4.5 → 5.5 V | |
| Height | 0.9mm | |
| Width | 4.4mm | |
| Dimensions | 9.7 x 4.4 x 0.9mm | |
| Pulse Width Modulation | 1 (16 bit) (CCU6) | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Number of LIN Channels | 0 | |
| ADCs | 8 x 10 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | CISC | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Length | 9.7mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Family Name XC866 | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 38 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 4 kB, 12 kB | ||
Maximum Frequency 26.7MHz | ||
RAM Size 256 B, 512 B | ||
USB Channels 0 | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 0 | ||
Number of I2C Channels 0 | ||
Number of UART Channels 1 | ||
Number of USART Channels 0 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 4.5 → 5.5 V | ||
Height 0.9mm | ||
Width 4.4mm | ||
Dimensions 9.7 x 4.4 x 0.9mm | ||
Pulse Width Modulation 1 (16 bit) (CCU6) | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Number of LIN Channels 0 | ||
ADCs 8 x 10 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture CISC | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Length 9.7mm | ||
8051 Family Microcontrollers, Infineon
The XC866 product family features devices with different configurations and program memory sizes, temperature and quality profiles Automotive or Industrial.
