Infineon, 16bit C166S V2, XC166 Microcontroller, 20MHz, 128 kB Flash, 100-Pin TQFP
- RS Stock No.:
- 166-0890
- Mfr. Part No.:
- XC164CS16F40FBBFXQMA1
- Manufacturer:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 166-0890
- Mfr. Part No.:
- XC164CS16F40FBBFXQMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Family Name | XC166 | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | C166S V2 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 2 (DPRAM) kB, 2 (PSRAM) kB, 4 (DSRAM) kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 2.35 → 2.7 (Core) V, 4.4 → 5.5 (I/O) V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 14mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 14 x 14 x 1.4mm | |
| Instruction Set Architecture | CISC, DSP, RISC | |
| Width | 14mm | |
| Data Rate | 1Mbps | |
| Maximum Number of Ethernet Channels | 0 | |
| Height | 1.4mm | |
| ADCs | 14 x 10/8 bit | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Family Name XC166 | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core C166S V2 | ||
Data Bus Width 16bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 2 (DPRAM) kB, 2 (PSRAM) kB, 4 (DSRAM) kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 2.35 → 2.7 (Core) V, 4.4 → 5.5 (I/O) V | ||
Maximum Operating Temperature +85 °C | ||
Length 14mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 14 x 14 x 1.4mm | ||
Instruction Set Architecture CISC, DSP, RISC | ||
Width 14mm | ||
Data Rate 1Mbps | ||
Maximum Number of Ethernet Channels 0 | ||
Height 1.4mm | ||
ADCs 14 x 10/8 bit | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- MY
C166 Family Microcontrollers, Infineon
The Infineon C166 microcontroller family are ideally suited to automotive, industrial, mass storage and wired or wireless communications applications. These microcontrollers offer better real time control performance than even 32bit, RISC processors. As a 16bit device it also offers a smaller and therefore more cost-effective footprint.
C166 Microcontrollers, Infineon
