NXP, 8bit HC05, M68HC05 Microcontroller, 2.1MHz, 8 kB EPROM, 44-Pin PLCC

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-9641
Mfr. Part No.:
MC68HC705C8ACFNE
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

M68HC05

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

HC05

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

2.1MHz

RAM Size

304 B

USB Channels

0

Number of SPI Channels

1

Number of I2C Channels

0

Number of USART Channels

0

Number of UART Channels

1

Typical Operating Supply Voltage

3 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Number of LIN Channels

0

Number of Ethernet Channels

0

Length

16.66mm

Number of PCI Channels

0

Height

4.06mm

Maximum Operating Temperature

+85 °C

Program Memory Type

EPROM

Width

16.66mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Dimensions

16.66 x 16.66 x 4.06mm

Note

NXP is a trademark of NXP B.V.