- RS Stock No.:
- 169-0007
- Mfr. Part No.:
- C8051F506-IM
- Manufacturer:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 169-0007
- Mfr. Part No.:
- C8051F506-IM
- Manufacturer:
- Silicon Labs
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
C8051F5xx Microcontollers, Silicon Labs
Specifications
Attribute | Value |
---|---|
Family Name | C8051F |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 32 |
Device Core | 8051 |
Data Bus Width | 8bit |
Program Memory Size | 32 kB |
Maximum Frequency | 50MHz |
RAM Size | 4.352 kB |
USB Channels | 0 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 1 |
Number of USART Channels | 0 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 1.8 → 5.25 V |
Number of CAN Channels | 1 |
Number of UART Channels | 1 |
Dimensions | 7 x 7 x 1.45mm |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Pulse Width Modulation | 1 (6 x 16 bit) |
Maximum Operating Temperature | +125 °C |
Number of PCI Channels | 0 |
Number of ADC Units | 1 |
Number of LIN Channels | 1 |
Height | 1.45mm |
Instruction Set Architecture | MCU |
Minimum Operating Temperature | -40 °C |
ADCs | 25 x 12 bit |
Width | 7mm |
Length | 7mm |
- RS Stock No.:
- 169-0007
- Mfr. Part No.:
- C8051F506-IM
- Manufacturer:
- Silicon Labs