NXP MK20DN512VLL10, 32 bit ARM Cortex M4, Kinetis K2x Microcontroller, 100 MHz, 512kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 170-8943
- Mfr. Part No.:
- MK20DN512VLL10
- Manufacturer:
- NXP
Subtotal (1 tray of 90 units)*
€1,205.73
(exc. VAT)
€1,483.02
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | €13.397 | €1,205.73 |
*price indicative
- RS Stock No.:
- 170-8943
- Mfr. Part No.:
- MK20DN512VLL10
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | Kinetis K2x | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 14mm | |
| Standards/Approvals | No | |
| Analogue Comparators | 3 | |
| Width | 14mm | |
| Height | 1.7mm | |
| DACs | 12 bit | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| ADCs | 2 x 16 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series Kinetis K2x | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 14mm | ||
Standards/Approvals No | ||
Analogue Comparators 3 | ||
Width 14mm | ||
Height 1.7mm | ||
DACs 12 bit | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
ADCs 2 x 16 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture ARM | ||
Number of Timers 3 | ||
- COO (Country of Origin):
- US
Kinetis K2x Series Microcontrollers
The Kinetis K2x MCU family is pin-peripheral and software-compatible with many of the Kinetis K series MCU families, offering full and high-speed USB 2.0 On-The-Go (OTG), in addition to other features like device charge detect capability and USB crystal-less functionality. These devices offer various levels of integration, with a rich suite of analogue, communication, timing and control peripherals. Kinetis K2x Microcontrollers are further optimized for performance with industry-leading power consumption and offer more streamlined integration for further BOM cost reductions. Devices start from 32 KB of flash in 5 x 5 mm 32-pin QFN packages extending up to 1 MB in a 144-pin MAPBGA package.
The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.
Related links
- NXP MK20DN512VLL10 Kinetis K2x Microcontroller 512kB FLASH, 100-Pin LQFP
- NXP MK20DN512VLK10 ARM Cortex M4 100 MHz 80-Pin LQFP
- NXP MK22FN512VDC12 Kinetis K2x Microcontroller 512kB FLASH, 121-Pin XFBGA
- NXP Kinetis K2x Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MK22FN128VLH10 Kinetis K2x Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MKV31F512VLL12 Kinetis Microcontroller 512kB FLASH, 100-Pin LQFP
- NXP MK10DN512VLL10 ARM Cortex M4 100 MHz 100-Pin LQFP
- NXP MK22FN128VMP10 Kinetis K2x Microcontroller 128kB FLASH, 64-Pin MAPBGA
