Silicon Labs EFM32ZG108F32-QFN24, 32bit ARM Cortex M0+ Microcontroller, EFM32ZG, 24MHz, 32 kB Flash, 24-Pin TQFN
- RS Stock No.:
- 173-2715
- Mfr. Part No.:
- EFM32ZG108F32-QFN24
- Manufacturer:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 173-2715
- Mfr. Part No.:
- EFM32ZG108F32-QFN24
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
EFM32 Zero Gecko Microcontroller Family
Zero Gecko (ZG) family of energy friendly 32-bit microcontrollers, based on the ARM Cortex-M0+ processor core.
EFM32 Gecko Microcontrollers
Silicon Labs microcontrollers target energy sensitive applications, including smart metering, gas/energy/water metering, remote sensing, building automation, security systems, portable health/fitness equipment and smart accessories.
Powerful ARM Cortex-M 32-bit processor cores
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems
Specifications
Attribute | Value |
---|---|
Family Name | EFM32ZG |
Package Type | TQFN |
Mounting Type | Surface Mount |
Pin Count | 24 |
Device Core | ARM Cortex M0+ |
Data Bus Width | 32bit |
Program Memory Size | 32 kB |
Maximum Frequency | 24MHz |
RAM Size | 4 kB |
USB Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 1.85 → 3.8 V |
Number of I2C Channels | 1 |
Number of USART Channels | 1 |
Number of UART Channels | 1 |
Number of CAN Channels | 0 |
Minimum Operating Temperature | -40 °C |
Width | 5mm |
Program Memory Type | Flash |
Number of LIN Channels | 0 |
Height | 0.85mm |
Dimensions | 5 x 5 x 0.85mm |
Maximum Operating Temperature | +85 °C |
Number of Ethernet Channels | 0 |
Length | 5mm |
Pulse Width Modulation | 2(3 x 16 bit) |
Maximum Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
- RS Stock No.:
- 173-2715
- Mfr. Part No.:
- EFM32ZG108F32-QFN24
- Manufacturer:
- Silicon Labs