STMicroelectronics STM32L4A6ZGT6P, 32 bit ARM Cortex M4, STM32L4 Microcontroller, 80 MHz, 1MB FLASH, 144-Pin LQFP

Subtotal (1 tray of 60 units)*

€602.34

(exc. VAT)

€740.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
60 +€10.039€602.34

*price indicative

RS Stock No.:
175-0721
Mfr. Part No.:
STM32L4A6ZGT6P
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32L4

Package Type

LQFP

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1MB

Maximum Clock Frequency

80MHz

RAM Size

320kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Analogue Comparators

2

Length

20.2mm

Standards/Approvals

No

Width

20.2mm

Height

1.45mm

DACs

2 x 12 Bit

Number of Programmable I/Os

136

Maximum Power Dissipation Pd

625mW

Minimum Supply Voltage

1.71V

Number of Timers

5

Instruction Set Architecture

RISC, DSP

Automotive Standard

No

ADCs

24 x 12 Bit

Program Memory Type

FLASH

COO (Country of Origin):
PH
The STM32L4A6xG devices are the ultra-low-power microcontrollers based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 80 MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.

The STM32L4A6xG devices embed high-speed memories (1 Mbyte of Flash memory, 320 Kbyte of SRAM), a flexible external memory controller (FSMC) for static memories, a Quad SPI flash memories interface and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy