Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 32 kB Flash, 48-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
175-7210
Mfr. Part No.:
ATmega3209-AFR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

4.096 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Number of CAN Channels

0

Number of UART Channels

4

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.05mm

Program Memory Type

Flash

Number of ADC Units

1

Length

7mm

ADCs

16 x 10 bit

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Width

7mm

Dimensions

7 x 7 x 1.05mm

Pulse Width Modulation

0

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

COO (Country of Origin):
TW
The ATmega3209 is a microcontroller featuring the 8-bit AVR® processor with hardware multiplier - running at up to 20MHz and with up to 32Kb Flash, 4Kb SRAM and 256 b of EEPROM in 48-pin packages. The series uses the latest Core Independent Peripherals with low power features. Including Event System, intelligent analog and advanced peripherals.

8-bit high-performance AVR RISC CPU
Hardware multiplier
Three sleep modes:
Idle
Standby
Power Down
Event System
Watchdog Timer (WDT)
Power-On Reset (POR)
Brown-Out Detection (BOD)
Single pin programming and debugging interface (UPDI)
Analog Features
16 Channel 10-bit ADC with Voltage Reference
Analog Comparator (AC)
Timing/Waveform/Measurement Control
Configurable Custom Logic (CCL)
5x 16-bit Timer (TCA / TCB)
Cyclical Redundancy Check (CRC/SCAN)
Communication
SPI / I2C / USART