- RS Stock No.:
- 176-9105
- Mfr. Part No.:
- FT933Q-T
- Manufacturer:
- Bridgetek
Discontinued product
- RS Stock No.:
- 176-9105
- Mfr. Part No.:
- FT933Q-T
- Manufacturer:
- Bridgetek
Technical data sheets
Legislation and Compliance
Product Details
FT93x series – 32 bit MCU The FT93x series includes the FT930, FT931, FT932 and FT933 which are complete System-On-Chip 32-bit RISC microcontrollers for USB to multi-interface bridging and embedded applications featuring a high level of integration and low power consumption. With a D2XX hardware engine built-in, it is compatible with D2XX drivers.Using the industry standard GCC compiler, together with the Eclipse IDE, the FT9xx Toolchain (V.2.3.2) will allow the FT93x to utilise a wide variety of third-party and open source software.
Specifications
Attribute | Value |
---|---|
Family Name | FT93 |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 48 |
Device Core | FT32B |
Data Bus Width | 32bit |
Program Memory Size | 128 kB |
Maximum Frequency | 100MHz |
RAM Size | 32 kB |
USB Channels | 1 |
Number of PWM Units | 1 x 8/16 bit |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 3.3 V |
Number of UART Channels | 4 |
Number of I2C Channels | 1 |
Maximum Operating Temperature | +85 °C |
Pulse Width Modulation | 1 (8 x 16 bit) |
Dimensions | 7 x 7 x 0.85mm |
Program Memory Type | Flash |
Length | 7mm |
Number of ADC Units | 1 |
Minimum Operating Temperature | -40 °C |
Height | 0.85mm |
Width | 7mm |
Instruction Set Architecture | RISC |
ADCs | 3 x 8 bit |