Microchip PIC16C64A-20/P, 8 bit PIC, PIC16C Microcontroller, 20 MHz, 3.5kB FLASH, 40-Pin PDIP
- RS Stock No.:
- 177-2377
- Mfr. Part No.:
- PIC16C64A-20/P
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-2377
- Mfr. Part No.:
- PIC16C64A-20/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16C | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Number of Programmable I/Os | 33 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 70°C | |
| Height | 4.06mm | |
| Standards/Approvals | RoHS | |
| Width | 13.97mm | |
| Length | 52.19mm | |
| Minimum Supply Voltage | 4V | |
| ADCs | 0 bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | ISO/TS 16949 | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16C | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Number of Programmable I/Os 33 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 70°C | ||
Height 4.06mm | ||
Standards/Approvals RoHS | ||
Width 13.97mm | ||
Length 52.19mm | ||
Minimum Supply Voltage 4V | ||
ADCs 0 bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard ISO/TS 16949 | ||
Number of Timers 2 | ||
The Microchip PIC16C64 8-Bit CMOS microcontroller has an advanced RISC architecture. It operates on 2.5V to 6V voltage range. This microcontroller has 128 bytes of RAM and 33 I/O pins. It features three timer/counters, one Capture/Compare/PWM module and one serial port. The Synchronous Serial Port can be configured as either a 3 wire Serial Peripheral Interface (SPI) or the two-wire Inter-Integrated Circuit (I2C) bus. An 8-bit Parallel Slave Port is also provided.
Eight level deep hardware stack
Direct, indirect, and relative addressing modes
Power-on Reset (POR)
Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
Programmable code-protection
Power saving SLEEP mode
Capture/Compare/PWM (CCP) module(s)
Capture is 16-bit, max resolution is 12.5 ns, Compare is 16-bit, max resolution is 200 ns, PWM max resolution is 10-bit.
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI)
Parallel Slave Port (PSP) 8-bits wide, with external RD, WR and CS controls
Brown-out detection circuitry for Brown-out Reset (BOR)
Low-power consumption
Temperature range between 0°C and +70°C
PDIP package
Related links
- Microchip PIC16C Microcontroller 3.5kB FLASH, 40-Pin PDIP
- Microchip PIC16C65B-20/P PIC16C Microcontroller 40-Pin PDIP
- Microchip PIC16F874-20/P PIC16F Microcontroller 40-Pin PDIP
- Microchip PIC16F877-20/P PIC16F Microcontroller 40-Pin PDIP
- Microchip PIC16C Microcontroller 40-Pin PDIP
- Microchip PIC16F Microcontroller 3.5kB FLASH, 20-Pin PDIP
- Microchip PIC16F877A-I/P PIC16F Microcontroller 14.3 kB 40-Pin PDIP
- Microchip PIC16F687-I/P PIC16F Microcontroller 3.5kB FLASH, 20-Pin PDIP
