Microchip, 32bit ARM Cortex M0+, ATSAMD Microcontroller, 48MHz, 256 kB Flash, 48-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
177-3751
Mfr. Part No.:
ATSAMD20G18A-AU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATSAMD

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

6

Number of UART Channels

6

Number of I2C Channels

6

Number of USART Channels

6

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM

Maximum Number of Ethernet Channels

0

ADCs

14 x 12 bit

Length

7mm

Number of ADC Units

1

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1 (16 Channel)

Dimensions

7 x 7 x 1.05mm

Width

7mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

A low-power, high-performance Microchip's ARM® Cortex®-M0+ based flash microcontroller, the ATSAMD20G18 is ideal for a wide range of home automation, consumer, metering, and industrial applications.

256KB of flash and 32KB of SRAM
Up to 48MHz operating frequency
Six serial communication modules (SERCOM)