Microchip PIC24FJ256GA410-I/PT, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 256kB FLASH, 100-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
177-3953
Mfr. Part No.:
PIC24FJ256GA410-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC24FJ

Package Type

TQFP

Mount Type

Surface

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

256kB

Maximum Clock Frequency

32MHz

DACs

1 x 10 Bit

RAM Size

16kB

Maximum Supply Voltage

3.6V

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

12mm

Height

1.05mm

Width

12mm

Standards/Approvals

RoHS

Minimum Supply Voltage

2V

Number of Timers

2

Instruction Set Architecture

Modified Harvard

Program Memory Type

FLASH

ADCs

24 x 12 Bit

Automotive Standard

No

16-bit microcontroller featuring an integrated crypto module and eXtreme Low Power. This device includes 256KB Flash, 16KB RAM, segmented LCD and other advanced peripherals. The combination of features makes the part ideally suited for low power embedded security applications.

Cryptographic Engine:

Performs NIST Standard Encryption/Decryption Operations without CPU Intervention

AES Cipher Support for 128, 192 and 256-Bit Keys

DES/3DES Cipher Support, with up to Three Unique Keys for 3DES

Supports ECB, CBC, OFB, CTR and CFB128 modes

Programmatically Secure OTP Array for Key Storage

True Random Number Generation

Battery-Backed RAM Key Storage

Extreme Low Power:

Multiple Power Management Options for Extreme Power Reduction:

VBAT allows for lowest power consumption on backup battery (with or without RTCC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy