Microchip DSPIC33EP256MU806-I/MR, 16 bit dsPIC, dsPIC33EP Microcontroller, 70 MHz, 280kB FLASH, 64-Pin QFN
- RS Stock No.:
- 178-4891
- Mfr. Part No.:
- DSPIC33EP256MU806-I/MR
- Manufacturer:
- Microchip
Add 120 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 40 units)*
€342.24
(exc. VAT)
€420.96
(inc. VAT)
- Shipping from 26 April 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 40 - 80 | €8.556 | €342.24 | - |
| 120 + | €8.343 | €333.72 | 2% |
*price indicative
- RS Stock No.:
- 178-4891
- Mfr. Part No.:
- DSPIC33EP256MU806-I/MR
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | dsPIC33EP | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | dsPIC | |
| Data Bus Width | 16bit | |
| Interface Type | QEI, DCI | |
| Program Memory Size | 280kB | |
| Maximum Clock Frequency | 70MHz | |
| DACs | 1 x 4 Bit | |
| RAM Size | 28kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 122 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 9mm | |
| Height | 900μm | |
| Width | 9mm | |
| Minimum Supply Voltage | 3V | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 12/24 Bit | |
| Number of Timers | 13 | |
| Instruction Set Architecture | C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series dsPIC33EP | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core dsPIC | ||
Data Bus Width 16bit | ||
Interface Type QEI, DCI | ||
Program Memory Size 280kB | ||
Maximum Clock Frequency 70MHz | ||
DACs 1 x 4 Bit | ||
RAM Size 28kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 122 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 9mm | ||
Height 900μm | ||
Width 9mm | ||
Minimum Supply Voltage 3V | ||
Program Memory Type FLASH | ||
ADCs 24 x 12/24 Bit | ||
Number of Timers 13 | ||
Instruction Set Architecture C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
dsPIC33EP Digital Signal Controllers
Related links
- Microchip dsPIC33EP256MU806-I/MR dsPIC33EP Microcontroller 280kB FLASH, 64-Pin QFN
- Microchip DSPIC33EP128MC506-I/PT dsPIC33EP Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip dsPIC33EP128GP506-I/PT dsPIC33EP Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip DSPIC33EP64MC206-I/PT dsPIC33EP Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip DSPIC33EP256MC206-I/PT dsPIC33EP Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip DSPIC33EP256MC506-I/PT dsPIC33EP Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip dsPIC33EP Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip DSPIC33EP128MC504-I/PT dsPIC33EP Microcontroller 128kB FLASH, 44-Pin TQFP
