Cypress Semiconductor ARM Cortex M4 Microcontroller, 512 kB

Subtotal (1 pack of 2 units)*

€6.01

(exc. VAT)

€7.392

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
2 +€3.005€6.01

*price indicative

Packaging Options:
RS Stock No.:
182-3210
Mfr. Part No.:
CY8C6136BZI-F14
Manufacturer:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Device Core

ARM Cortex M4

Program Memory Size

512 kB

COO (Country of Origin):
TH
PSoC® is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with Arm® Cortex® CPUs (single and multi-core). The PSoC 6 product family, based on an ultra low-power 40-nm platform, is a combination of a dual-core microcontroller with low-power Flash technology and digital programmable logic, high-performance analog-to-digital and digital-to-analog conversion, low-power comparators, and standard communication and timing peripherals.