Infineon, 32bit ARM Cortex M4F, PSoC 6 Microcontroller, 150MHz, 512 kB Flash, 116-Pin BGA

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-0710
Mfr. Part No.:
CY8C6316BZI-BLF03
Manufacturer:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

PSoC 6

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

116

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

150MHz

RAM Size

128 kB

USB Channels

1

Number of SPI Channels

9

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of UART Channels

9

Number of I2C Channels

9

Height

0.44mm

Width

5.2mm

Instruction Set Architecture

RISC

Dimensions

6.4 x 5.2 x 0.44mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Data Rate

2Mbit/s

ADCs

16 x 12 bit

Length

6.4mm

PSoC® is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with Arm® Cortex™ CPUs (single and multi-core). The PSoC 63 product family, based on an ultra low-power 40-nm platform, is a combination of a dual-core microcontroller with low-power Flash technology and digital programmable logic, high-performance analogue-to-digital and digital-to-analogue conversion, low-power comparators, and standard communication and timing peripherals.