- RS Stock No.:
- 185-8727
- Mfr. Part No.:
- AX8052F143-3-TX40
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 185-8727
- Mfr. Part No.:
- AX8052F143-3-TX40
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Frequency Range of 27 MHz to 1050 MHz
Ultra-low Power AX8052 MCU
High Performance Narrow-band RF-Transceiver
5 mm x 7 mm QFN40 package
Wide frequency range to work with
Consumes 950 nA in sleep mode with wake-up timer running and with 256 Byte SRAM retention.
Wide variety of shaped modulations supported (FSK, MSK, 4-FSK, GFSK, GMSK, AFSK, ASK, FM)
Ultra-low power, high performance device housed in a small package for multiple applications
Applications
Security Applications
Building Automation
Wireless Applications
Automatic Meter Reading (AMR)
Ultra-low Power AX8052 MCU
High Performance Narrow-band RF-Transceiver
5 mm x 7 mm QFN40 package
Wide frequency range to work with
Consumes 950 nA in sleep mode with wake-up timer running and with 256 Byte SRAM retention.
Wide variety of shaped modulations supported (FSK, MSK, 4-FSK, GFSK, GMSK, AFSK, ASK, FM)
Ultra-low power, high performance device housed in a small package for multiple applications
Applications
Security Applications
Building Automation
Wireless Applications
Automatic Meter Reading (AMR)
Specifications
Attribute | Value |
---|---|
Family Name | AX8052 |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 40 |
Device Core | MCU 8052 |
Data Bus Width | 16bit |
Program Memory Size | 64 kB |
Maximum Frequency | 1.05GHz |
RAM Size | 8.25 kB |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 3 V |
Number of UART Channels | 2 |
Minimum Operating Temperature | -40 °C |
Dimensions | 7 x 5 x 0.95mm |
Instruction Set Architecture | 8052 |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Height | 0.95mm |
Maximum Operating Temperature | +85 °C |
Length | 7mm |
ADCs | 2 x 10 bit |
Width | 5mm |
Data Rate | 125kbit/s |