Maxim Integrated DS87C520-QCL+, 8bit 8051 Microcontroller, DS87C, 33MHz, 16 kB EPROM, 44-Pin PLCC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
189-9591
Mfr. Part No.:
DS87C520-QCL+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Family Name

DS87C

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

8051

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

33MHz

RAM Size

1.25 kB

USB Channels

0

Number of SPI Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of USART Channels

0

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Width

16.66mm

Number of LIN Channels

0

Height

3.96mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Length

16.66mm

Maximum Operating Temperature

+70 °C

Program Memory Type

EPROM

Instruction Set Architecture

CISC

Dimensions

16.66 x 16.66 x 3.96mm

Minimum Operating Temperature

0 °C

COO (Country of Origin):
PH

8051 Family Microcontrollers, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


8051 Microcontrollers, Maxim Integrated