Maxim Integrated, 8bit 8051, DS89C Microcontroller, 33MHz, 64 kB Flash, 40-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
189-9663
Mfr. Part No.:
DS89C450-MNL+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Family Name

DS89C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

8051

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

33MHz

RAM Size

1 kB

USB Channels

0

Number of SPI Channels

0

Number of UART Channels

1

Number of USART Channels

2

Typical Operating Supply Voltage

5 V

Number of CAN Channels

0

Number of I2C Channels

0

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Minimum Operating Temperature

-40 °C

Width

14.61mm

Dimensions

52.71 x 14.61 x 4.45mm

Program Memory Type

Flash

Number of LIN Channels

0

Height

4.45mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Length

52.71mm

COO (Country of Origin):
PH

8051 Family Microcontrollers, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


8051 Microcontrollers, Maxim Integrated