Maxim Integrated, 8bit 80C52, DS80C Microcontroller, 40MHz, 4 kB, 64-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
190-4967
Mfr. Part No.:
DS80C390-FNR+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Family Name

DS80C

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

80C52

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

40MHz

RAM Size

4 kB

Number of USART Channels

2

Number of CAN Channels

2

Typical Operating Supply Voltage

5 V

Height

1.45mm

Width

10.2mm

Instruction Set Architecture

CISC

Dimensions

10.2 x 10.2 x 1.45mm

Minimum Operating Temperature

-40 °C

Length

10.2mm

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
TW
80C52 Compatible
High-Speed Architecture
4kB Internal SRAM Usable as Program/Data/Stack Memory
Enhanced Memory Architecture
Two Full-Function CAN 2.0B Controllers
Two Full-Duplex Hardware Serial Ports
Programmable IrDA Clock
High Integration Controller
16 Interrupt Sources with Six External
Available in 64-Pin LQFP, 68-Pin PLCC
Applications
Agricultural Equipment
Factory Automation
Gaming Equipment
Heating, Ventilation, and Air Conditioning
Industrial Controls
Medical Equipment