Renesas Electronics R5F1027AANA#U0, 16bit Microcontroller, RL78/G12, 24MHz, 16 kB Flash, 24-Pin HWQFN
- RS Stock No.:
- 192-8065
- Mfr. Part No.:
- R5F1027AANA#U0
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-8065
- Mfr. Part No.:
- R5F1027AANA#U0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78/G12 | |
| Package Type | HWQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 24 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 1.5 kB | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of I2C Channels | 3 | |
| Number of UART Channels | 1 | |
| ADCs | 11 x 10 bit | |
| Maximum Operating Temperature | +85 °C | |
| Length | 4mm | |
| Program Memory Type | Flash | |
| Instruction Set Architecture | CISC | |
| Height | 0.75mm | |
| Number of ADC Units | 1 | |
| Dimensions | 4 x 4 x 0.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/G12 | ||
Package Type HWQFN | ||
Mounting Type Surface Mount | ||
Pin Count 24 | ||
Data Bus Width 16bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 1.5 kB | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of I2C Channels 3 | ||
Number of UART Channels 1 | ||
ADCs 11 x 10 bit | ||
Maximum Operating Temperature +85 °C | ||
Length 4mm | ||
Program Memory Type Flash | ||
Instruction Set Architecture CISC | ||
Height 0.75mm | ||
Number of ADC Units 1 | ||
Dimensions 4 x 4 x 0.75mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
RL78/G12 microcontrollers balance the industry's lowest level of consumption current (CPU: 63 μA/MHz, standby (STOP): 230 nA) and a high performance of 32.4DMIPS (24MHz). They have an on-chip oscillator, data flash, A/D converter and more. With a 20 to 30pin compact package lineup, these microcontrollers are perfect for sub-microcontrollers of small appliances and consumer and industrial equipment.
