Cypress Semiconductor CY8C3666AXI-052, 8bit Microcontroller, CY8C3666AXI, 67MHz, 64 kB Flash, 100-Pin TQFP
- RS Stock No.:
- 194-9119
- Mfr. Part No.:
- CY8C3666AXI-052
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 194-9119
- Mfr. Part No.:
- CY8C3666AXI-052
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
PSoC® 3 is a true programmable embedded system-on-chip, integrating configurable analogue and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 3 architecture boosts performance through: 8051 core plus DMA controller and digital filter processor, at up to 67 MHz, Ultra low power with programmable digital and analogue peripherals enable custom functions, Flexible routing of any analogue or digital peripheral function to any pin. PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
Specifications
Attribute | Value |
---|---|
Family Name | CY8C3666AXI |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Data Bus Width | 8bit |
Program Memory Size | 64 kB |
Maximum Frequency | 67MHz |
RAM Size | 8 kB |
USB Channels | 1 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 1.71 → 5.5 V |
Maximum Operating Temperature | +85 °C |
Length | 14mm |
ADCs | 1 x 12 bit |
Width | 14mm |
Number of LIN Channels | 1 |
Data Rate | 1Mbit/s |
Height | 1.4mm |
Program Memory Type | Flash |
Number of ADC Units | 1 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
Dimensions | 14 x 14 x 1.4mm |
Pulse Width Modulation | 1 (4 x 16 bit) |
- RS Stock No.:
- 194-9119
- Mfr. Part No.:
- CY8C3666AXI-052
- Manufacturer:
- Cypress Semiconductor