STMicroelectronics STM32F765ZGT6, 32 bit ARM Cortex M7, STM32F765 Microcontroller, 26 MHz, 2MB FLASH, 144-Pin LQFP
- RS Stock No.:
- 196-1479
- Mfr. Part No.:
- STM32F765ZGT6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 60 units)*
€794.16
(exc. VAT)
€976.80
(inc. VAT)
- Shipping from 15 March 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 60 + | €13.236 | €794.16 |
*price indicative
- RS Stock No.:
- 196-1479
- Mfr. Part No.:
- STM32F765ZGT6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F765 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 26MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Power Dissipation Pd | 500mW | |
| DACs | 2 x 12 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 22.2mm | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Length | 22.2mm | |
| Minimum Supply Voltage | 1.7V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 3 x 12 bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 18 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F765 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 26MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.6V | ||
Maximum Power Dissipation Pd 500mW | ||
DACs 2 x 12 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 22.2mm | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Length 22.2mm | ||
Minimum Supply Voltage 1.7V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 3 x 12 bit | ||
Program Memory Type FLASH | ||
Number of Timers 18 | ||
- COO (Country of Origin):
- PH
Related links
- STMicroelectronics STM32F765ZGT6 STM32F765 Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H753ZIT6 STM32H7 Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H743ZIT6 STM32H7 Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H7A3ZIT6 STM32H7 Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H745ZIT6 STM32H7 Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H7 Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H743ZIT6TR STM32 Microcontroller 2MB FLASH, 144-Pin LQFP
- Microchip ATSAME70Q21B-AN SAME70 Microcontroller 2MB FLASH, 144-Pin LQFP
