STMicroelectronics STM32F413RGT6, 32 bit ARM Cortex M4, STM32F4 Microcontroller, 100 MHz, 1.024MB FLASH, 64-Pin LQFP
- RS Stock No.:
- 196-2034
- Distrelec Article No.:
- 301-70-745
- Mfr. Part No.:
- STM32F413RGT6
- Manufacturer:
- STMicroelectronics
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€7.70
(exc. VAT)
€9.47
(inc. VAT)
- Plus 898 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.70 | - |
| 10 - 24 | €7.60 | 1% |
| 25 - 99 | €7.51 | 2% |
| 100 - 249 | €7.42 | 3% |
| 250 + | €7.33 | 4% |
*price indicative
- RS Stock No.:
- 196-2034
- Distrelec Article No.:
- 301-70-745
- Mfr. Part No.:
- STM32F413RGT6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F4 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 320kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Maximum Power Dissipation Pd | 426mW | |
| Width | 10mm | |
| Height | 1.45mm | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 114 | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.7V | |
| Number of Timers | 2 | |
| ADCs | 16 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F4 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 320kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Maximum Power Dissipation Pd 426mW | ||
Width 10mm | ||
Height 1.45mm | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 114 | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.7V | ||
Number of Timers 2 | ||
ADCs 16 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32F413RGT6 STM32F4 Microcontroller 1.024MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F412ZGT6 STM32F4 Microcontroller 1.024MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F413VGT6 STM32F4 Microcontroller 1.024MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F405RGT6TR STM32F4 Microcontroller 1.024MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F405RGT6W STM32F4 Microcontroller 1.024MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F4 Microcontroller 1.024MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F415RGT6 STM32F4 Microcontroller 1.024MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F405RGT7 STM32F4 Microcontroller 1.024MB FLASH, 64-Pin LQFP
