Microchip PIC16F871-I/PT, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 3.5kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 197-6110
- Mfr. Part No.:
- PIC16F871-I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 160 units)*
€931.20
(exc. VAT)
€1,145.60
(inc. VAT)
- Plus 480 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €5.82 | €931.20 |
*price indicative
- RS Stock No.:
- 197-6110
- Mfr. Part No.:
- PIC16F871-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3.5kB | |
| Interface Type | USART, PSP | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 33 | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Length | 10mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | RISC | |
| ADCs | 8 x 10 Bit | |
| Automotive Standard | No | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 3.5kB | ||
Interface Type USART, PSP | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 33 | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Length 10mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture RISC | ||
ADCs 8 x 10 Bit | ||
Automotive Standard No | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
Related links
- Microchip PIC16F871-I/PT PIC16F Microcontroller 3.5kB FLASH, 44-Pin TQFP
- Microchip PIC16F871-I/L PIC16F Microcontroller 44-Pin PLCC
- Microchip PIC16F74-I/PT PIC16F Microcontroller 44-Pin TQFP
- Microchip PIC16F887-I/PT PIC16F Microcontroller 44-Pin TQFP
- Microchip PIC16F887T-I/PT PIC16F Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F1517-I/PT PIC16F Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F59-I/PT PIC16F Microcontroller 3kB FLASH, 44-Pin TQFP
- Microchip PIC16F917-I/PT PIC16F Microcontroller 14 kB 44-Pin TQFP
