Microchip PIC12F1572T-I/SN, 8 bit PIC, PIC12F Microcontroller, 20 MHz, 8kB FLASH, 8-Pin SOIC
- RS Stock No.:
- 199-5385
- Mfr. Part No.:
- PIC12F1572T-I/SN
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€2,409.00
(exc. VAT)
€2,970.00
(inc. VAT)
- Shipping from 28 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €0.73 | €2,409.00 |
*price indicative
- RS Stock No.:
- 199-5385
- Mfr. Part No.:
- PIC12F1572T-I/SN
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC12F | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | EUSART | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 6 | |
| DACs | 1 x 5 Bit | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS | |
| Length | 4.9mm | |
| Height | 1.5mm | |
| Minimum Supply Voltage | 2.3V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 4 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 6 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC12F | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type EUSART | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 6 | ||
DACs 1 x 5 Bit | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Width 3.9mm | ||
Standards/Approvals RoHS | ||
Length 4.9mm | ||
Height 1.5mm | ||
Minimum Supply Voltage 2.3V | ||
Instruction Set Architecture RISC | ||
Automotive Standard AEC-Q100 | ||
ADCs 4 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 6 | ||
Related links
- Microchip PIC12F1572T-I/SN PIC12F Microcontroller 8kB FLASH, 8-Pin SOIC
- Microchip PIC12F1571T-I/SN PIC12F Microcontroller 8kB FLASH, 8-Pin SOIC
- Microchip PIC12F617-I/SN PIC12F Microcontroller 8-Pin SOIC
- Microchip PIC12F675-I/SN PIC12F Microcontroller 1.75kB FLASH, 8-Pin SOIC
- Microchip PIC12F1501-I/SN PIC12F Microcontroller 8-Pin SOIC
- Microchip PIC12F683T-I/SN PIC12F Microcontroller 3.5kB FLASH, 8-Pin SOIC
- Microchip PIC12F683-I/SN PIC12F Microcontroller 256B FLASH, 8-Pin SOIC
- Microchip PIC12F509T-I/SN PIC12F Microcontroller 1.5kB FLASH, 8-Pin SOIC
