STMicroelectronics, 16bit, ARM Microcontroller, 209MHz, 128 kB ROM, 257-Pin TFBGA257
- RS Stock No.:
- 201-4501
- Mfr. Part No.:
- STM32MP151DAD1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€4.84
(exc. VAT)
€5.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €4.84 |
*price indicative
- RS Stock No.:
- 201-4501
- Mfr. Part No.:
- STM32MP151DAD1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | ARM | |
| Package Type | TFBGA257 | |
| Mounting Type | Surface Mount | |
| Pin Count | 257 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 209MHz | |
| Program Memory Type | ROM | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name ARM | ||
Package Type TFBGA257 | ||
Mounting Type Surface Mount | ||
Pin Count 257 | ||
Data Bus Width 16bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 209MHz | ||
Program Memory Type ROM | ||
The STMicroelectronics STM32MP151A/D devices are based on the high-performance Arm Cortex-A7 32-bit RISC core operating at up to 800 MHz. It provides an external SDRAM interface supporting external memories up to 8-Gbit density (1 Gbyte), 16 or 32-bit LPDDR2/LPDDR3 or DDR3/DDR3L up to 533 MHz.
Low-power consumption
3 DMA controllers to unload the CPU
Reset and power management
3 DMA controllers to unload the CPU
Reset and power management
Related links
- Renesas Electronics H8 Microcontroller 128 kB ROM, 100-Pin QFP
- Texas Instruments ARM Cortex M3 48MHz 32-Pin VQFN
- Texas Instruments CC13xx Wireless Microcontroller 128 kB Flash, 48-Pin VQFN
- TMS320VC5416PGE160 Texas Instruments, 16bit Digital Signal Processor 160MHz 32 kB ROM 144-Pin LQFP
- STMicroelectronics STM32L Microcontroller 4 kB Flash, 64-Pin LQFP
- STMicroelectronics STM32L Microcontroller 128 kB Flash, 48-Pin UFQFPN
- STMicroelectronics STM32L Microcontroller 128 kB Flash, 48-Pin LQFP
- NXP S912ZVH128F2VLL S12 128 kB Flash, 100-Pin LQFP
