Maxim Integrated, 32bit ARM Cortex, MCU Microcontroller, 100MHz, 384 kB Flash, 68-Pin TQFN
- RS Stock No.:
- 230-6895
- Mfr. Part No.:
- MAX32675ATK+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-6895
- Mfr. Part No.:
- MAX32675ATK+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Family Name | MCU | |
| Package Type | TQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 68 | |
| Device Core | ARM Cortex | |
| Data Bus Width | 32bit | |
| Program Memory Size | 384 kB | |
| Maximum Frequency | 100MHz | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Family Name MCU | ||
Package Type TQFN | ||
Mounting Type Surface Mount | ||
Pin Count 68 | ||
Device Core ARM Cortex | ||
Data Bus Width 32bit | ||
Program Memory Size 384 kB | ||
Maximum Frequency 100MHz | ||
Program Memory Type Flash | ||
The Maxim Integrated MAX32675 is a highly integrated, mixed-signal, ultralow-power microcontroller for industrial application and is especially suitable for 4-20mA loop-powered sensor and transmitters. It is based on an ultra-low-power Arm Cortex- M4 with floating point unit and includes 384KB of flash and 160KB of SRAM. It has error correction coding (ECC), capable of single error correction, double error detection (SEC-DED), is implemented over the entire flash, SRAM, and cache to ensure ultra-reliable code execution for demanding application.
Ultra-low-power analog peripherals
Two windowed watchdog timers
8-channel Standard DMA controller
One I2S slave for digital audio interface
Two windowed watchdog timers
8-channel Standard DMA controller
One I2S slave for digital audio interface
