Maxim Integrated, 32bit ARM Cortex M4F, ARM Cortex M4 Microcontroller, 88-Pin LGA
- RS Stock No.:
- 231-6796
- Mfr. Part No.:
- MAX32680GLR+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 231-6796
- Mfr. Part No.:
- MAX32680GLR+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Family Name | ARM Cortex M4 | |
| Package Type | LGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 88 | |
| Device Core | ARM Cortex M4F | |
| Data Bus Width | 32bit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Family Name ARM Cortex M4 | ||
Package Type LGA | ||
Mounting Type Surface Mount | ||
Pin Count 88 | ||
Device Core ARM Cortex M4F | ||
Data Bus Width 32bit | ||
The Maxim Integrated Microcontroller (MCU) is an advanced system-on-chip (SoC), featuring an Arm Cortex-M4F CPU for efficient computation of complex functions and algorithms that is qualified to operate at a temperature range of -40°C to +85°C. The SoC integrates power regulation and management with a single-inductor multiple output (SIMO) buck regulator system. Onboard is the latest generation Bluetooth 5.2 Low Energy (LE) radio, supporting LE Audio, angle of arrival (AoA), and angle of departure (AoD) for direction finding, long-range (coded) modes, and high-throughput modes.
Microcontroller internal 100MHz oscillator
Microcontroller 512KB Flash and 128KB SRAM
Supply voltage range 2.0V to 3.6V
Operating temperature -40°C to +85°C
Microcontroller 512KB Flash and 128KB SRAM
Supply voltage range 2.0V to 3.6V
Operating temperature -40°C to +85°C
