Renesas Electronics R7S721000VCFP#AA1, 32 bit ARM Cortex A9, RZ/A1H Microcontroller, 400 MHz, 0kB, 256-Pin QFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
250-0182
Mfr. Part No.:
R7S721000VCFP#AA1
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RZ/A1H

Product Type

Microcontroller

Package Type

QFP

Mount Type

Surface

Pin Count

256

Device Core

ARM Cortex A9

Data Bus Width

32bit

Program Memory Size

0kB

Maximum Clock Frequency

400MHz

RAM Size

10240kB

Maximum Supply Voltage

1.26V

Number of Programmable I/Os

139

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

28mm

Standards/Approvals

RoHS

Height

1.7mm

Length

28mm

Minimum Supply Voltage

3V

Number of Timers

2

ADCs

8 x 12 Bit

Instruction Set Architecture

ARM

Automotive Standard

No

The Renesas Electronics LSI single-chip microcontroller includes an Arm Cortex-A9 processor along with the integrated peripheral functions required to configure a system.

Includes a 32-Kbyte L1 instruction cache, a 32-Kbyte L1 data cache, and a 128-Kbyte L2 cache

Various communication interfaces

Includes digital video decoder, video display controller 5, dynamic range compression, image renderer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy