Renesas Electronics 16 bit MCU, MCU Microcontroller MCU, 80-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
263-0073
Mfr. Part No.:
R5F101MKDFA#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

MCU

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

16 bit MCU

COO (Country of Origin):
JP
The Renesas Electronics MCU is True low power platform for the general purpose applications, with 1.6 V to 5.5 V operation, 16 to 512 Kbyte code flash memory, and 41 DMIPS at 32 MHz. It has ultra low power consumption technology with halt mode, stop mode and snooze mode.

Minimum instruction execution time
DMA controller
RL78 CPU core