Renesas Electronics 32 bit MCU, MCU Microcontroller MCU, 176-Pin QFP
- RS Stock No.:
- 263-0159
- Mfr. Part No.:
- R5F565NCDDFC#30
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 263-0159
- Mfr. Part No.:
- R5F565NCDDFC#30
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | MCU | |
| Package Type | QFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 176 | |
| Device Core | 32 bit MCU | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name MCU | ||
Package Type QFP | ||
Mounting Type Surface Mount | ||
Pin Count 176 | ||
Device Core 32 bit MCU | ||
- COO (Country of Origin):
- JP
The Renesas Electronics MCU is mainstream RX microcontrollers with RXv2 core, large capacity RAM, and enhanced security, connectivity and human machine interface (HMI) capabilities.
32 bit RXv2 CPU core
Low power design and architecture
On chip flash memory for code
Independent watchdog timer
Low power design and architecture
On chip flash memory for code
Independent watchdog timer
