Renesas Electronics, 32bit RXv3, RX72N Microcontroller, 240MHz, 4096 kB Flash, 176-Pin LFQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
264-1258
Mfr. Part No.:
R5F572NNHDBG#20
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX72N

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

RXv3

Data Bus Width

32bit

Program Memory Size

4096 kB

Maximum Frequency

240MHz

RAM Size

1024 kB

USB Channels

1

Number of SPI Channels

16

Number of UART Channels

13

Number of CAN Channels

3

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of I2C Channels

16

Number of USART Channels

0

Number of LIN Channels

0

Number of Ethernet Channels

1

Length

13mm

Number of PCI Channels

0

Number of ADC Units

1

Dimensions

13 x 13 x 1.4mm

Width

13mm

Maximum Operating Temperature

+85 °C

Height

1.4mm

ADCs

29 x 12 bit

Program Memory Type

Flash

Maximum Number of Ethernet Channels

1

Instruction Set Architecture

CISC

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP
The Renesas Electronics provides a group microcontrollers which are high performance products operating at 240 mHz with RX's 3rd generation CPU core "RXv3 core". Double-precision floating-point processing instructions can significantly improve processing power. It incorporates an EtherCAT slave controller and realizes a system configuration that requires a dedicated controller on a single chip, contributing to a reduction in the number of parts and space saving.

Dual bank function
Operating voltage is 2.7 V to 3.6 V
Large-capacity memory