Infineon CY8C4245AZI-483, 32 bit ARM Cortex M0, PSOC™ 4200 Microcontroller, 48 MHz, 32kB FLASH, 48-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-3172
Mfr. Part No.:
CY8C4245AZI-483
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Microcontroller

Series

PSOC™ 4200

Package Type

TQFP

Mount Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32kB

Maximum Clock Frequency

48MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

36

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.71V

Number of Timers

16

Instruction Set Architecture

ARM Cortex M0

ADCs

12 bit

Program Memory Type

FLASH

Automotive Standard

No

COO (Country of Origin):
US
The Infineon PSoC 4 is a scalable and reconfigurable platform architecture for a family of mixed signal programmable embedded system controllers with an Arm Cortex™ M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC 4200 product family, based on this platform, is a combination of a microcontroller with digital programmable logic, high performance analogue to digital conversion, op-amps with Comparator mode, and standard communication and timing peripherals. The PSoC 4200 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analogue and digital sub systems allow flexibility and in field tuning of the design.

Capacitive sensing

Serial communication

Segment LCD Drive

32 bit MCU subsystem

Automatic hardware tuning

Up to 36 programmable GPIO pins

Industry standard tool compatibility

Timing and pulse width modulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy