NXP MK20DX128VLH7, 32 bit ARM Cortex M4, Kinetis Microcontroller, 72 MHz, 128kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 288-4950
- Distrelec Article No.:
- 302-93-699
- Mfr. Part No.:
- MK20DX128VLH7
- Manufacturer:
- NXP
Subtotal (1 unit)*
€10.76
(exc. VAT)
€13.23
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.76 |
*price indicative
- RS Stock No.:
- 288-4950
- Distrelec Article No.:
- 302-93-699
- Mfr. Part No.:
- MK20DX128VLH7
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | Kinetis | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 12 bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Width | 1mm | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| ADCs | 2 x 16 Bit | |
| Automotive Standard | No | |
| Number of Timers | 12 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series Kinetis | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 12 bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Width 1mm | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
ADCs 2 x 16 Bit | ||
Automotive Standard No | ||
Number of Timers 12 | ||
- COO (Country of Origin):
- CN
The Microcontroller is a member K20 Sub-Family. This microcontroller features a hardware CRC module to support fast cyclic redundancy checks, 128 bit unique identification number per chip and low-power hardware touch sensor interface.
Periodic interrupt timers
16 bit low power timer
Carrier modulator transmitter
Real time clock
Related links
- NXP Kinetis K1x Microcontroller 288kB FLASH, 64-Pin LQFP
- NXP MK10DX256VLH7 Kinetis K1x Microcontroller 288kB FLASH, 64-Pin LQFP
- NXP MK10DX128VLH7 Kinetis K1x Microcontroller 160kB FLASH, 64-Pin LQFP
- NXP MK50DX128CLH7 Kinetis K5x Microcontroller 160kB FLASH, 64-Pin LQFP
- NXP Kinetis K2x Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MK22FN128VLH10 Kinetis K2x Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F373RBT6 STM32F3 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F303RBT7 STM32F3 Microcontroller 128kB FLASH, 64-Pin LQFP
